AUD | USD
Favorite

Price & Procurement
47,693 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 AU$0.55
10 0.42400 AU$4.24
100 0.25470 AU$25.47
500 0.23574 AU$117.87
1,000 0.16030 AU$160.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.55000

Excludes GST

AU$0.60500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6190TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: AU$0.14757
  • Cut Tape (CT)  : F6190CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,693 - Immediate
  • Unit Price: AU$0.52000

SD05-01FTG

Datasheet
Digi-Key Part Number F6190DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SD05-01FTG
Copy  
Description TVS DIODE 5V 16.8V SOD323
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16.8V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SD, SPA®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 16.8V
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 450W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 350pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SD36-01FTG

TVS DIODE 36V 62V SOD323

Littelfuse Inc.

AU$0.52000 Details

SD24-01FTG

TVS DIODE 24V 42V SOD323

Littelfuse Inc.

AU$0.52000 Details

SD12-01FTG

TVS DIODE 12V 22.5V SOD323

Littelfuse Inc.

AU$0.52000 Details

NFM18CC101R1C3D

CAP FEEDTHRU 100PF 20% 16V 0603

Murata Electronics

AU$0.37000 Details

SST26VF064B-104I/MF

IC FLASH 64MBIT SPI/QUAD 8WDFN

Microchip Technology

AU$3.68000 Details

MPZ1608D101BTD25

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names F6190DKR