AUD | USD
Favorite

P6SMB33A 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
5,336 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 AU$0.55
10 0.39500 AU$3.95
100 0.19910 AU$19.91
500 0.17640 AU$88.20
1,000 0.13728 AU$137.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.55000

Excludes GST

AU$0.60500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P6SMB33ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.12287
  • Cut Tape (CT)  : P6SMB33ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,336 - Immediate
  • Unit Price: AU$0.55000

P6SMB33A

Datasheet
Digi-Key Part Number P6SMB33ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P6SMB33A
Copy  
Description TVS DIODE 28.2V 45.7V DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P6SMB
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28.2V
Voltage - Breakdown (Min) 31.4V
Voltage - Clamping (Max) @ Ipp 45.7V
Current - Peak Pulse (10/1000µs) 13.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

AU$3.83000 Details

HE721A0500

RELAY REED SPST 500MA 5V

Littelfuse Inc.

AU$2.46000 Details

LTST-C191KFKT

LED ORANGE CLEAR SMD

Lite-On Inc.

AU$0.33000 Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

AU$0.36000 Details

MCP2561T-E/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

AU$1.36000 Details
Additional Resources
Standard Package 1
Other Names F2818DKR
F2818DKR-ND
P6SMB33ALFDKR