AUD | USD
Favorite

Price & Procurement
15,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
5,000 0.13466 $673.30
10,000 0.12119 $1,211.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.13466

Excludes GST

$0.14813

Includes GST

P4SMA7.5A

Datasheet
Digi-Key Part Number 1294-P4SMA7.5A-CHP
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P4SMA7.5A
Copy  
Description TVS DIODE 6.4V 11.3V DO214AC
Copy  
Detailed Description

11.3V Clamp 36.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets P4SMA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet P4SMA Series Datasheet
EDA / CAD Models P4SMA7.5A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P4SMA
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6.4V
Voltage - Breakdown (Min) 7.13V
Voltage - Clamping (Max) @ Ipp 11.3V
Current - Peak Pulse (10/1000µs) 36.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 5,000
Other Names 1294-P4SMA7.5A