AUD | USD
Favorite

P4SMA6.8A 10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.55300 $5.53
100 0.33220 $33.22
500 0.30764 $153.82
1,000 0.20920 $209.20
2,000 0.19259 $385.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.71000

Excludes GST

$0.78100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5656TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.18459
  • Cut Tape (CT)  : F5656CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.71000

P4SMA6.8A

Datasheet
Digi-Key Part Number F5656DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P4SMA6.8A
Copy  
Description TVS DIODE 5.8V 10.5V DO214AC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets P4SMA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert P4SMA6.8A
HTML Datasheet P4SMA Series Datasheet
EDA / CAD Models P4SMA6.8A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P4SMA
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 39A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

20-101-0517

IC MOD RABBIT 3000 29.4MHZ 512KB

Digi

AU$101.59000 Details

MC14541BDG

IC OSC PROG TIMER 3MHZ 14SOIC

ON Semiconductor

AU$0.69000 Details

MMSZ20T1G

DIODE ZENER 20V 500MW SOD123

ON Semiconductor

AU$0.32000 Details

ADM8828ARTZ-REEL7

IC REG CHARG PUMP INV 25MA SOT23

Analog Devices Inc.

AU$3.40000 Details

INA149AID

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

AU$9.87000 Details

FM25VN10-G

IC FRAM 1MBIT SPI 40MHZ 8SOIC

Cypress Semiconductor Corp

AU$17.16000 Details
Additional Resources
Standard Package 1
Other Names F5656DKR