AUD | USD
Favorite

Price & Procurement
40,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
5,000 0.21096 $1,054.82
10,000 0.19590 $1,958.95
25,000 0.19137 $4,784.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.21096

Excludes GST

$0.23206

Includes GST

P4SMA550A

Datasheet
Digi-Key Part Number 1294-P4SMA550A-CHP
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P4SMA550A
Copy  
Description TVS DIODE 495V 760V DO214AC
Copy  
Detailed Description

760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets P4SMA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert P4SMA550A
HTML Datasheet P4SMA Series Datasheet
EDA / CAD Models P4SMA550A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P4SMA
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 495V
Voltage - Breakdown (Min) 522.5V
Voltage - Clamping (Max) @ Ipp 760V
Current - Peak Pulse (10/1000µs) 500mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 1294-P4SMA550A