AUD | USD
Favorite

P4SMA39CA 53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
1,992 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52900 $5.29
100 0.39490 $39.49
500 0.31032 $155.16
1,000 0.23979 $239.79
2,000 0.21863 $437.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.62000

Excludes GST

$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5655TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.20453
  • Cut Tape (CT)  : F5655CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,992 - Immediate
  • Unit Price: AU$0.62000

P4SMA39CA

Datasheet
Digi-Key Part Number F5655DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P4SMA39CA
Copy  
Description TVS DIODE 33.3V 53.9V DO214AC
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets P4SMA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet P4SMA Series Datasheet
EDA / CAD Models P4SMA39CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P4SMA
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33.3V
Voltage - Breakdown (Min) 37.1V
Voltage - Clamping (Max) @ Ipp 53.9V
Current - Peak Pulse (10/1000µs) 7.6A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

P4SMA6.8A

TVS DIODE 5.8V 10.5V DO214AC

Littelfuse Inc.

AU$0.55000 Details

P6KE91CA

TVS DIODE 77.8V 125V DO204AC

Littelfuse Inc.

AU$0.62000 Details

S4004DS1RP

SCR 400V 4A TO252

Littelfuse Inc.

AU$1.62000 Details

SLD16U-017

TVS DIODE 16V 26V P600

Littelfuse Inc.

AU$4.19000 Details

2920L075/60MR

PTC RESET FUSE 60V 750MA 2920

Littelfuse Inc.

AU$0.99000 Details

5.0SMDJ30A

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

AU$2.37000 Details
Additional Resources
Standard Package 1
Other Names F5655DKR