AUD | USD
Favorite

NYC228STT1G SCR 600V 1.5A Sensitive Gate Surface Mount SOT-223
Price & Procurement
8,934 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.75000 AU$0.75
10 0.63900 AU$6.39
25 0.59600 AU$14.90
100 0.44300 AU$44.30
250 0.42080 AU$105.20
500 0.34586 AU$172.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NYC228STT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.26214
  • Cut Tape (CT)  : NYC228STT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,934 - Immediate
  • Unit Price: AU$0.70000

NYC228STT1G

Datasheet
Digi-Key Part Number NYC228STT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NYC228STT1G
Copy  
Description SCR 1.5A 600V SOT-223
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SCR 600V 1.5A Sensitive Gate Surface Mount SOT-223

Copy  
Documents & Media
Datasheets NYC222,226,228
NYC222, 226, 228
Environmental Information RoHS 3 Cert NYC228STT1G
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (RMS)) (Max) 1.5A
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 15A @ 60Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names NYC228STT1GOSDKR