AUD | USD
Favorite

Price & Procurement
3,743 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
5 0.66200 $3.31
10 0.64000 $6.40
50 0.53840 $26.92
100 0.44700 $44.70
250 0.40636 $101.59
500 0.34540 $172.70
1,000 0.30476 $304.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.69000

Excludes GST

$0.75900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MINISMDC200F-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$0.28445
  • Cut Tape (CT)  : MINISMDC200F-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,743 - Immediate
  • Unit Price: AU$0.69000

MINISMDC200F-2

Datasheet
Digi-Key Part Number MINISMDC200F-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MINISMDC200F-2
Copy  
Description PTC RESET FUSE 8V 2A 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 8V 2A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, miniSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 8V
Current - Max 100A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 4A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 20 mOhms
Resistance - Post Trip (R1) (Max) 70 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.048" (1.22mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MINISMDC050F-2

PTC RESET FUSE 24V 500MA 1812

Littelfuse Inc.

AU$0.51000 Details

MF-MSMF200-2

PTC RESET FUSE 8V 2A 1812

Bourns Inc.

AU$0.92000 Details

MINISMDC200F/16-2

PTC RESET FUSE 16V 2A 1812

Littelfuse Inc.

AU$1.02000 Details
Additional Resources
Standard Package 1
Other Names MINISMDC200F-2DKR
MINISMDC200FDKR
MINISMDC200FDKR-ND