AUD | USD
Favorite

Price & Procurement
39,365 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
5 0.69200 $3.46
10 0.67000 $6.70
50 0.56400 $28.20
100 0.46810 $46.81
250 0.42556 $106.39
500 0.36174 $180.87
1,000 0.31918 $319.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.71000

Excludes GST

$0.78100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MICROSMD075F-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: AU$0.29258
  • Cut Tape (CT)  : MICROSMD075F-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,365 - Immediate
  • Unit Price: AU$0.71000

MICROSMD075F-2

Datasheet
Digi-Key Part Number MICROSMD075F-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MICROSMD075F-2
Copy  
Description PTC RESET FUSE 6V 750MA 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 750mA Ih Surface Mount 1210 (3225 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, microSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1.5A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 110 mOhms
Resistance - Post Trip (R1) (Max) 400 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.62mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

PKLCS1212E4001-R1

AUDIO PIEZO TRANSDUCER 25V SMD

Murata Electronics

AU$1.62000 Details

MBR230LSFT1G

DIODE SCHOTTKY 30V 2A SOD123L

ON Semiconductor

AU$0.51000 Details

MPZ1608B471ATA00

FERRITE BEAD 470 OHM 0603 1LN

TDK Corporation

AU$0.14000 Details

NCP5501DT33RKG

IC REG LINEAR 3.3V 500MA DPAK

ON Semiconductor

AU$0.91000 Details
Additional Resources
Standard Package 1
Other Names MICROSMD075F-2DKR
MICROSMD075F-2KR-ND
MICROSMD075FDKR
MICROSMD075FDKR-ND