AUD | USD
Favorite

Price & Procurement
33 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
5 0.54400 $2.72
10 0.52700 $5.27
50 0.44400 $22.20
100 0.36850 $36.85
250 0.33496 $83.74
500 0.28472 $142.36
1,000 0.25122 $251.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.56000

Excludes GST

$0.61600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MICROSMD050F-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.23029
  • Cut Tape (CT)  : MICROSMD050F-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: AU$0.56000

MICROSMD050F-2

Datasheet
Digi-Key Part Number MICROSMD050F-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MICROSMD050F-2
Copy  
Description PTC RESET FUSE 13.2V 500MA 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 13.2V 500mA Ih Surface Mount 1210 (3225 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, microSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 13.2V
Current - Max 40A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 50ms
Resistance - Initial (Ri) (Min) 250 mOhms
Resistance - Post Trip (R1) (Max) 900 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.62mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

BC847C,235

TRANS NPN 45V 100MA TO236AB

Nexperia USA Inc.

AU$0.18000 Details

MINISMDC260F-2

PTC RESET FUSE 6V 2.6A 1812

Littelfuse Inc.

AU$0.60000 Details

PGB1010603MR

TVS DIODE 24V 150V 0603

Littelfuse Inc.

AU$0.82000 Details

SMD050F-2

PTC RESET FUSE 60V 500MA 2SMD

Littelfuse Inc.

AU$0.60000 Details

B560C-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

AU$0.70000 Details

DMP3098L-7

MOSFET P-CH 30V 3.8A SOT23-3

Diodes Incorporated

AU$0.66000 Details
Additional Resources
Standard Package 1
Other Names MICROSMD050F-2DKR
MICROSMD050F-2KR-ND
MICROSMD050FDKR
MICROSMD050FDKR-ND