AUD | USD
Favorite

Price & Procurement
2,629 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.76000 AU$0.76
5 0.73400 AU$3.67
10 0.71100 AU$7.11
50 0.59820 AU$29.91
100 0.49650 AU$49.65
250 0.45136 AU$112.84
500 0.38366 AU$191.83
1,000 0.33852 AU$338.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.76000

Excludes GST

AU$0.83600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MICROSMD035F-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.31031
  • Cut Tape (CT)  : MICROSMD035F-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,629 - Immediate
  • Unit Price: AU$0.76000

MICROSMD035F-2

Datasheet
Digi-Key Part Number MICROSMD035F-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MICROSMD035F-2
Copy  
Description PTC RESET FUSE 6V 350MA 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

PTC Resettable Fuse 6V 350mA Ih Surface Mount 1210 (3225 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, microSMD
Packaging Digi-Reel® 
Part Status Active
Type
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 350mA
Current - Trip (It) 750mA
Time to Trip 200ms
Resistance - Initial (Ri) (Min) 320 mOhms
Resistance - Post Trip (R1) (Max) 1.3 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.62mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MICROSMD005F-2

PTC RESET FUSE 30V 50MA 1210

Littelfuse Inc.

AU$0.64000 Details

MINISMDC020F-2

PTC RESET FUSE 30V 200MA 1812

Littelfuse Inc.

AU$0.55000 Details

MICROSMD050F-2

PTC RESET FUSE 13.2V 500MA 1210

Littelfuse Inc.

AU$0.60000 Details

FDC86244

MOSFET N-CH 150V 2.3A 6SSOT

ON Semiconductor

AU$1.30000 Details

TCA9534APWR

IC I/O EXPANDER I2C 8B 16TSSOP

Texas Instruments

AU$1.73000 Details
Additional Resources
Standard Package 1
Other Names MICROSMD035F-2DKR
MICROSMD035F-2KR-ND
MICROSMD035FDKR
MICROSMD035FDKR-ND