AUD | USD
Favorite

MCR12DSMT4G SCR 600V 12A Sensitive Gate Surface Mount DPAK
Price & Procurement
24,681 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.29000 AU$1.29
10 1.15600 AU$11.56
25 1.09760 AU$27.44
100 0.82330 AU$82.33
250 0.81548 AU$203.87
500 0.69788 AU$348.94
1,000 0.56849 AU$568.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCR12DSMT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: AU$0.57097
  • Cut Tape (CT)  : MCR12DSMT4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,681 - Immediate
  • Unit Price: AU$1.29000

MCR12DSMT4G

Datasheet
Digi-Key Part Number MCR12DSMT4GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR12DSMT4G
Copy  
Description THYRISTOR SCR 12A 600V DPAK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SCR 600V 12A Sensitive Gate Surface Mount DPAK

Copy  
Documents & Media
Datasheets MCR12DSM, N-LF
MCR12DSM, N
Environmental Information RoHS 3 Cert MCR12DSMT4G
PCN Assembly/Origin Qualification Assembly Test Site 20/Feb/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.9V
Current - On State (It (AV)) (Max) 7.6A
Current - On State (It (RMS)) (Max) 12A
Current - Hold (Ih) (Max) 6mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MCR12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

DDZ13CSF-7

DIODE ZENER 13.33V 500MW SOD323F

Diodes Incorporated

AU$0.29000 Details

SI7113ADN-T1-GE3

MOSFET P-CH 100V 10.8A 1212-8

Vishay Siliconix

AU$1.00000 Details

PMN30UNX

MOSFET N-CH 30V 4.5A 6TSOP

Nexperia USA Inc.

AU$0.58000 Details

5787444-1

CONN HDR 5POS 5.00MM PCB SLDR

TE Connectivity AMP Connectors

AU$9.27000 Details

TPS61088RHLR

IC REG BOOST ADJ 10A 20VQFN

Texas Instruments

AU$5.91000 Details

SM09B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 9POS 2MM

JST Sales America Inc.

AU$1.91000 Details
Additional Resources
Standard Package 1
Other Names MCR12DSMT4GOSDKR