AUD | USD
Favorite

Price & Procurement
10,415 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.58000 AU$1.58
10 1.38300 AU$13.83
25 1.30000 AU$32.50
100 0.94320 AU$94.32
250 0.90972 AU$227.43
500 0.78814 AU$394.07
1,000 0.76299 AU$762.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCR12DCMT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: AU$0.76299
  • Cut Tape (CT)  : MCR12DCMT4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,415 - Immediate
  • Unit Price: AU$1.58000

MCR12DCMT4G

Datasheet
Digi-Key Part Number MCR12DCMT4GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR12DCMT4G
Copy  
Description THYRISTOR SCR 12A 600V DPAK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SCR 600V 12A Standard Recovery Surface Mount DPAK

Copy  
Documents & Media
Datasheets MCR12DCM,N
MCR12DCM, N
Environmental Information RoHS 3 Cert MCR12DCMT4G
PCN Assembly/Origin Assembly Chg 15/Feb/2016
PCN Other Acquisition Oct/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Gate Trigger (Igt) (Max) 20mA
Voltage - On State (Vtm) (Max) 1.9V
Current - On State (It (AV)) (Max) 7.8A
Current - On State (It (RMS)) (Max) 12A
Current - Hold (Ih) (Max) 40mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MCR12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMAJ5.0A-E3/61

TVS DIODE 5V 9.2V DO214AC

Vishay Semiconductor Diodes Division

AU$0.64000 Details
Additional Resources
Standard Package 1
Other Names MCR12DCMT4GOSDKR