AUD | USD
Favorite

MCR08BT1G SCR 200V 800mA Sensitive Gate Surface Mount SOT-223
Price & Procurement
20,915 In Stock
Can ship immediately Factory Stock : 19,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.76000 AU$0.76
10 0.64800 AU$6.48
25 0.60440 AU$15.11
100 0.44930 AU$44.93
250 0.42676 AU$106.69
500 0.35074 AU$175.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCR08BT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,915 - Immediate
    19,000 - Factory Stock 
  • Unit Price: AU$0.28510
  • Cut Tape (CT)  : MCR08BT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,915 - Immediate
    19,000 - Factory Stock 
  • Unit Price: AU$0.76000

MCR08BT1G

Datasheet
Digi-Key Part Number MCR08BT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR08BT1G
Copy  
Description THYRISTOR SCR 0.8A 200V SOT223
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SCR 200V 800mA Sensitive Gate Surface Mount SOT-223

Copy  
Documents & Media
Datasheets MCR08B,M
MCR08B, M
Environmental Information RoHS 3 Cert MCR08BT1G
PCN Design/Specification Datasheet MSL Updated 2/April/2007
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Off State 200V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (RMS)) (Max) 800mA
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 60Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number MCR08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names MCR08BT1GOSDKR