Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.91000 AU$2.91
10 2.63000 AU$26.30
25 2.34760 AU$58.69
100 2.11280 AU$211.28
250 1.87812 AU$469.53
500 1.64334 AU$821.67
1,000 1.36163 AU$1,361.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 5.0SMDJ20ADKR-ND
Copy   5.0SMDJ20ADKR-ND
Quantity Available 11,551
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.0SMDJ20A

Copy   5.0SMDJ20A
Description TVS DIODE 20V 32.4V DO214AB
Copy   TVS DIODE 20V 32.4V DO214AB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 5.0SMDJ20A
HTML Datasheet 5.0SMDJ Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 155A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 5.0SMDJ20ADKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5.0SMDJ20ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$1.17472
  • Cut Tape (CT) ? : 5.0SMDJ20ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,551 - Immediate
  • Unit Price: AU$2.91000
  • Tape & Reel (TR) ? : 5.0SMDJ20A-T7-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: AU$1.52278

06:30:09 7/23/2019