AUD | USD
Favorite

Price & Procurement
4,061 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47800 $24.78
100 1.99200 $199.20
500 1.63666 $818.33
1,000 1.35608 $1,356.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.76000

Excludes GST

$3.03600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ58ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$1.26257
  • Cut Tape (CT)  : 5.0SMDJ58ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,061 - Immediate
  • Unit Price: AU$2.76000
  • Cut Tape (CT)  : 18-5.0SMDJ58A-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 425 - Immediate
  • Unit Price: AU$2.84000
  • Digi-Reel®  : 18-5.0SMDJ58A-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 425 - Immediate
  • Unit Price: Digi-Reel®

5.0SMDJ58A

Datasheet
Digi-Key Part Number 5.0SMDJ58ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 5.0SMDJ58A
Copy  
Description TVS DIODE 58V 93.6V DO214AB
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 53.5A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMBJ28A

TVS DIODE 28V 45.4V DO214AA

Littelfuse Inc.

AU$0.64000 Details

SM712.TCT

TVS DIODE 12V/7V 26V/12V SOT23-3

Semtech Corporation

AU$2.46000 Details

0603L100SLYR

PTC RESET FUSE 6V 1A 0603

Littelfuse Inc.

AU$2.49000 Details

5.0SMDJ58A

TVS DIODE 58V 93.6V DO214AB

Bourns Inc.

AU$2.41000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

AU$0.23000 Details

PHR-4

CONN HOUSING PH 4POS 2MM WHITE

JST Sales America Inc.

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ58ADKR