AUD | USD
Favorite

Price & Procurement
425 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.55500 $25.55
100 2.05420 $205.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.84000

Excludes GST

$3.12400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ58ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$1.26257
  • Cut Tape (CT)  : 5.0SMDJ58ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,111 - Immediate
  • Unit Price: AU$2.76000
  • Digi-Reel®  : 5.0SMDJ58ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,111 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 18-5.0SMDJ58A-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 425 - Immediate
  • Unit Price: AU$2.84000

5.0SMDJ58A-T7

Datasheet
Digi-Key Part Number 18-5.0SMDJ58A-T7DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 5.0SMDJ58A-T7
Copy  
Description TVS DIODE 58V 93.6V DO214AB
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 53.5A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 18-5.0SMDJ58A-T7DKR