AUD | USD
Favorite

Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.70500 $27.05
100 2.17500 $217.50
500 1.78692 $893.46
1,000 1.48058 $1,480.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.01000

Excludes GST

$3.31100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F4122TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$1.37846
  • Cut Tape (CT)  : F4122CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$3.01000
  • Tape & Reel (TR)  : 5.0SMDJ36CA-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: AU$1.84338
  • Cut Tape (CT)  : 5.0SMDJ36CA-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: AU$3.11000
  • Digi-Reel®  : 5.0SMDJ36CA-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: Digi-Reel®

5.0SMDJ36CA

Datasheet
Digi-Key Part Number F4122DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 5.0SMDJ36CA
Copy  
Description TVS DIODE 36V 58.1V DO214AB
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 86.1A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

5.0SMDJ36A

TVS DIODE 36V 58.1V DO214AB

Littelfuse Inc.

AU$2.37000 Details

5.0SMDJ120CA

TVS DIODE 120VWM 193VC SMD

Littelfuse Inc.

AU$3.79000 Details

TLP293(GR-TPL,E

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

AU$0.80000 Details

5.0SMDJ36CA-T7

TVS DIODE 36VWM 58.1VC SMD

Littelfuse Inc.

AU$3.11000 Details

LTC4355HMS#PBF

IC OR CTRLR SRC SELECT 16MSOP

Analog Devices Inc.

AU$10.71000 Details

RUEF250

PTC RESET FUSE 30V 2.5A RADIAL

Littelfuse Inc.

AU$0.66000 Details
Additional Resources
Standard Package 1
Other Names F4122DKR