AUD | USD

Price & Procurement
25,373 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
5 2.42000 $12.10
10 2.29900 $22.99
50 1.85520 $92.76
100 1.57300 $157.30
250 1.53256 $383.14
500 1.29058 $645.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.54000

Excludes GST

$2.79400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : F8135TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $1.14943
  • Digi-Reel®  : F8135DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,373 - Immediate
  • Unit Price: Digi-Reel®

2920L330/24MR

Datasheet
Digi-Key Part Number F8135CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 2920L330/24MR
Copy  
Description PTC RESET FUSE 24V 3.3A 2920
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 3.3A Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 2920L
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 40A
Current - Hold (Ih) (Max) 3.3A
Current - Trip (It) 5.5A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 15 mOhms
Resistance - Post Trip (R1) (Max) 55 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
California Prop 65
You May Also Be Interested In

1051330001

CONN RCPT USB2.0 MICRO B SMD

Molex

$1.41000 Details

NTCG163JF103FT1

THERMISTOR NTC 10KOHM 3380K 0603

TDK Corporation

$0.38000 Details

0ZCJ0035AF2E

PTC RESET FUSE 30V 350MA 1206

Bel Fuse Inc.

$0.24000 Details

PPPC132LFBN-RC

CONN HDR 26POS 0.1 GOLD PCB

Sullins Connector Solutions

$2.29000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

$2.98000 Details

2920L500/16MR

PTC RESET FUSE 16V 5A 2920

Littelfuse Inc.

$2.54000 Details
Additional Resources
Standard Package 1
Other Names F8135CT