AUD | USD
Favorite

Price & Procurement
3,314 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.74000 AU$0.74
5 0.71400 AU$3.57
10 0.69200 AU$6.92
50 0.58200 AU$29.10
100 0.48320 AU$48.32
250 0.43928 AU$109.82
500 0.37340 AU$186.70
1,000 0.32947 AU$329.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.74000

Excludes GST

AU$0.81400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F8129TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.30202
  • Cut Tape (CT)  : F8129CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,314 - Immediate
  • Unit Price: AU$0.74000

1206L005/60WR

Datasheet
Digi-Key Part Number F8129DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1206L005/60WR
Copy  
Description PTC RESET FUSE 60V 50MA 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 50mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets 1206L Series Datasheet
Environmental Information RoHS 3 Cert 1206L005/60WR
Featured Product Circuit Protection Portfolio
HTML Datasheet 1206L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1206L
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 150mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 3.6 Ohms
Resistance - Post Trip (R1) (Max) 20 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1206L010/60WR

PTC RESET FUSE 60V 100MA 1206

Littelfuse Inc.

AU$0.74000 Details

0ZCJ0012FF2E

PTC RESET FUSE 48V 120MA 1206

Bel Fuse Inc.

AU$0.15000 Details

LTST-C190TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

AU$0.48000 Details

0ZCJ0010FF2E

PTC RESET FUSE 60V 100MA 1206

Bel Fuse Inc.

AU$0.15000 Details

TPS54560BQDDARQ1

IC REG BCK SPLIT RAIL ADJ 8SOPWR

Texas Instruments

AU$8.42000 Details

HSEC8-1100-01-L-DV-A-K

CONN EDGE DUAL FMALE 200P 0.031

Samtec Inc.

AU$13.01000 Details
Additional Resources
Standard Package 1
Other Names F8129DKR