AUD | USD
Favorite

Price & Procurement
14,960 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.69600 $6.96
100 0.53350 $53.35
500 0.42168 $210.84
1,000 0.33735 $337.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.78000

Excludes GST

$0.85800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC18ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.30572
  • Cut Tape (CT)  : 1.5SMC18ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,960 - Immediate
  • Unit Price: AU$0.78000

1.5SMC18A

Datasheet
Digi-Key Part Number 1.5SMC18ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1.5SMC18A
Copy  
Description TVS DIODE 15.3V 25.2V DO214AB
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

25.2V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
EDA / CAD Models 1.5SMC18A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15.3V
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 25.2V
Current - Peak Pulse (10/1000µs) 60.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

742C083103JP

RES ARRAY 4 RES 10K OHM 1206

CTS Resistor Products

AU$0.31000 Details

BSS138LT1G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

AU$0.38000 Details

NTJD5121NT1G

MOSFET 2N-CH 60V 295MA SOT363

ON Semiconductor

AU$0.41000 Details

1.5SMC18A

TVS DIODE 15.3V 25.2V DO214AB

Bourns Inc.

AU$0.26364 Details
Additional Resources
Standard Package 1
Other Names 1.5SMC18ADKR