AUD | USD
Favorite

0501010.WR 10A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
6,138 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
5 1.23200 $6.16
10 1.15200 $11.52
50 0.95360 $47.68
100 0.79460 $79.46
250 0.77468 $193.67
500 0.65554 $327.77
1,000 0.57607 $576.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.28000

Excludes GST

$1.40800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F1625TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.53634
  • Cut Tape (CT)  : F1625CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,138 - Immediate
  • Unit Price: AU$1.28000

0501010.WR

Datasheet
Digi-Key Part Number F1625DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0501010.WR
Copy  
Description FUSE BOARD MOUNT 10A 32VDC 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 501 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0501010.WR
Featured Product 501 Series
HTML Datasheet 501 Series Datasheet
EDA / CAD Models 0501010.WR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 501
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 10A
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 150A
Melting I²t 10.385
Approval Agency CSA, UL
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
DC Cold Resistance 0.00427 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0501010.WRS

FUSE BOARD MOUNT 10A 32VDC 1206

Littelfuse Inc.

AU$1.73000 Details

MCP1826S-3002E/DB

IC REG LINEAR 3V 1A SOT223-3

Microchip Technology

AU$0.97000 Details

0501015.WR

FUSE BOARD MOUNT 15A 32VDC 1206

Littelfuse Inc.

AU$1.28000 Details

0251010.NRT1L

FUSE BOARD MOUNT 10A 125VAC/VDC

Littelfuse Inc.

AU$1.24000 Details

0435.500KR

FUSE BOARD MNT 500MA 32VDC 0402

Littelfuse Inc.

AU$1.59000 Details

VSKY05201006-G4-08

DIODE SCHTKY 20V 500MA CLP10062L

Vishay General Semiconductor - Diodes Division

AU$0.48000 Details
Additional Resources
Standard Package 1
Other Names F1625-6
F1625-6-ND
F1625-DKR-ND
F1625DKR