AUD | USD

Price & Procurement
8,868 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
5 2.28600 $11.43
10 2.17100 $21.71
50 1.75200 $87.60
100 1.48540 $148.54
250 1.44740 $361.85
500 1.21884 $609.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.40000

Excludes GST

$2.64000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2931TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.04745
  • Cut Tape (CT)  : F2931CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,958 - Immediate
  • Unit Price: $2.40000

0458002.DR

Datasheet
Digi-Key Part Number F2931DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0458002.DR
Copy  
Description FUSE BRD MNT 2A 48VAC 75VDC 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2A 48V AC 75V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 458 Series
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0458002.DR
Featured Product 458 Series
HTML Datasheet 458 Series
EDA / CAD Models 0458002.DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 458
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - AC 48V
Voltage Rating - DC 75V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.952
Approval Agency cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
DC Cold Resistance 0.0635 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0458005.DR

FUSE BRD MNT 5A 32VAC 75VDC 1206

Littelfuse Inc.

$2.40000 Details

0458003.DR

FUSE BRD MNT 3A 48VAC 75VDC 1206

Littelfuse Inc.

$2.40000 Details

ERB-RG4R00V

FUSE BOARD MOUNT 4A 32VDC 1206

Panasonic Electronic Components

$0.72000 Details

0480995701

LATCH ASSY FOR MINIPCI W/COVER

Molex

$2.24000 Details

1932258-1

CONN RCPT USB3.0 TYPEA 9POS R/A

TE Connectivity AMP Connectors

$8.96000 Details

0458004.DR

FUSE BRD MNT 4A 32VAC 75VDC 1206

Littelfuse Inc.

$2.40000 Details
Additional Resources
Standard Package 1
Other Names F2931DKR