0443001.DRLC 1A 280V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
9,928 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
5 2.73800 $13.69
10 2.60100 $26.01
50 2.09900 $104.95
100 1.77960 $177.96
250 1.73396 $433.49
500 1.46016 $730.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.87000

Excludes GST

$3.15700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : F9976TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$1.25484
  • Digi-Reel®  : F9976DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,928 - Immediate
  • Unit Price: Digi-Reel®

0443001.DRLC

Datasheet
Digi-Key Part Number F9976CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0443001.DRLC
Copy  
Description FUSE BOARD MOUNT 1A 280VAC
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1A 280V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Customer Reference
Documents & Media
Datasheets 443LC Series
Environmental Information RoHS 3 Cert 0443001.DRLC
HTML Datasheet 443LC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Nano²® 443LC
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - AC 280V
Response Time Slow Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 50A
Melting I²t 10.17
Approval Agency cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance 180 mOhms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MMBZ5237BLT1G

DIODE ZENER 8.2V 225MW SOT23-3

ON Semiconductor

AU$0.23000 Details

ACM4520-142-2P-T000

CMC 1.7A 2LN 1.4KOHM SMD

TDK Corporation

AU$1.56000 Details

BAT54SWT-TP

DIODE ARRAY SCHOTTKY 30V SOT323

Micro Commercial Co

AU$0.41000 Details

0395000002

TERM BLOCK PLUG 2POS STR 3.5MM

Molex

AU$1.50000 Details

0395021002

TERM BLOCK HDR 2POS 90DEG 3.5MM

Molex

AU$0.82000 Details

MH1608-471Y

FERRITE BEAD 470 OHM 0603 1LN

Bourns Inc.

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names F9976CT