AUD | USD
Favorite

LTST-E683CEGBK Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W
Price & Procurement
19,511 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.96000 AU$0.96
10 0.74500 AU$7.45
100 0.47800 AU$47.80
500 0.41102 AU$205.51
1,000 0.31735 AU$317.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.96000

Excludes GST

$1.05600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2265-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.28676
  • Cut Tape (CT)  : 160-2265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,511 - Immediate
  • Unit Price: AU$0.96000

LTST-E683CEGBK

Datasheet
Digi-Key Part Number 160-2265-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTST-E683CEGBK
Copy  
Description ADDRESS LED DISCRET SERIAL R/G/B
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W

Copy  
Documents & Media
Datasheets LTST-E683CEGBK
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface Serial
Mounting Type Surface Mount
Size / Dimension 3.20mm L x 2.80mm W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BB-HRGB32M-TRB

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

AU$1.00000 Details

LTST-E263CEGBK

ADDRESS LED DISCRET SERIAL R/G/B

Lite-On Inc.

AU$1.31000 Details

BB-HRGB32K-TRB

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

AU$1.19000 Details

XZM2CRKDGKCBD107S-IC

5.0X5.0MM RGB IC SMD LED

SunLED

AU$1.31000 Details

4356

ADDRESS LED DISC SERIAL RGB 50PK

Adafruit Industries LLC

AU$43.61000 Details

COM-12999

ADDRESS LED DISCR SERIAL RGB 5PC

SparkFun Electronics

AU$4.30000 Details
Additional Resources
Standard Package 1
Other Names 160-2265-6