AUD | USD
Favorite

LTST-E683CEGBK Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W
Price & Procurement
11,793 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 AU$1.10
10 0.85200 AU$8.52
100 0.54630 AU$54.63
500 0.46974 AU$234.87
1,000 0.36269 AU$362.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 160-2265-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.32773
  • Digi-Reel®  : 160-2265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,793 - Immediate
  • Unit Price: Digi-Reel®

LTST-E683CEGBK

Datasheet
Digi-Key Part Number 160-2265-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTST-E683CEGBK
Copy  
Description ADDRESS LED DISCRET SERIAL R/G/B
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W

Copy  
Documents & Media
Datasheets LTST-E683CEGBK
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface Serial
Mounting Type Surface Mount
Size / Dimension 3.20mm L x 2.80mm W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BB-HRGB32M-TRB

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

AU$1.20000 Details

LTST-E263CEGBK

ADDRESS LED DISCRET SERIAL R/G/B

Lite-On Inc.

AU$1.50000 Details

IN-PI33TBTPRPGPB

ADDRESS LED DISCRETE SERIAL RGB

Inolux

AU$0.93000 Details

TCA9548APWR

IC I2C SW 8CH W/RESET 24TSSOP

Texas Instruments

AU$2.48000 Details

M50-3900542

CONN HEADER R/A 10POS 1.27MM

Harwin Inc.

AU$2.28000 Details

4356

ADDRESS LED DISC SERIAL RGB 50PK

Adafruit Industries LLC

AU$49.84000 Details
Additional Resources
Standard Package 1
Other Names 160-2265-1