AUD | USD
Favorite

LTC6957IDD-2#TRPBF Clock Fanout Buffer (Distribution) IC 1:2 300MHz 12-WFDFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 15.19000 AU$15.19
25 8.39640 AU$209.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LTC6957IDD-2#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 298 - Immediate
  • Unit Price: AU$14.93000

LTC6957IDD-2#TRPBF

Datasheet
Digi-Key Part Number LTC6957IDD-2#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6957IDD-2#TRPBF
Copy  
Description IC CLK BUFFER DVR 1:2 12DFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:2 300MHz 12-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets LTC6957-1,2,3,4 Datasheet
Featured Product Interactive RF Signal Chain
HTML Datasheet LTC6957-1,2,3,4 Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input CML, CMOS, LVDS, LVPECL
Output LVDS
Frequency - Max 300MHz
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number LTC6957
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1766A-A

BOARD DEMO LTC6957-3

Linear Technology/Analog Devices

AU$124.80000 Details

DC1765A-B

BOARD DEMO LTC6957-2

Linear Technology/Analog Devices

AU$124.80000 Details

DC1765A-A

BOARD DEMO LTC6957-1

Linear Technology/Analog Devices

AU$124.80000 Details

DC1766A-B

BOARD DEMO LTC6957-4

Linear Technology/Analog Devices

AU$124.80000 Details
You May Also Be Interested In

LTC6957IDD-3#TRPBF

IC CLK BUFFER DVR 1:2 12DFN

Linear Technology/Analog Devices

AU$15.19000 Details

TPS79533DCQR

IC REG LIN 3.3V 500MA SOT223-6

Texas Instruments

AU$4.86000 Details

LTC6957IDD-2#PBF

IC CLK BUFFER DVR 1:2 12DFN

Linear Technology/Analog Devices

AU$14.93000 Details

AOCJY-100.000MHZ-F

XTAL OSC VCOCXO 100.0000MHZ CMOS

Abracon LLC

AU$199.76000 Details

LTC660CS8#TRPBF

IC REG CHARGE PUMP INV 8SOIC

Linear Technology/Analog Devices

AU$12.70000 Details

HMC220BMS8GE

5-12 GHZ DBL-BAL MIXER

Analog Devices Inc.

AU$20.45000 Details
Additional Resources
Standard Package 1
Other Names LTC6957IDD-2#TRPBFCT