AUD | USD
Favorite

LTC3618EUF#TRPBF - Converter, DDR Voltage Regulator IC 2 Output 24-QFN (4x4)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 16.38000 AU$16.38
25 9.05400 AU$226.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LTC3618EUF#TRPBF

Datasheet
Digi-Key Part Number LTC3618EUF#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3618EUF#TRPBF
Copy  
Description IC REG CONV DDR 2OUT 24QFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 2 Output 24-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Converter, DDR
Voltage - Input 2.25V ~ 5.5V
Number of Outputs 2
Voltage - Output Adj to 0.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number LTC3618
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVA-M8M-0-10

RF RCVR GNSS/GPS 1.575GHZ 43LGA

U-Blox

AU$48.26000 Details

LTC3618EUF#PBF

IC REG CONV DDR 2OUT 24QFN

Linear Technology/Analog Devices

AU$17.02000 Details

LTC2945IUD#TRPBF

IC POWER MONITOR I2C 12-QFN

Linear Technology/Analog Devices

AU$17.29000 Details

LTC6993IDCB-1#TRMPBF

IC MONOSTABLE MULTIVIBRATOR 6DFN

Linear Technology/Analog Devices

AU$6.64000 Details

74HC14BQ,115

IC INVERTER SCHMITT 6CH 14DHVQFN

Nexperia USA Inc.

AU$0.73000 Details

SN74AUP1T17DCKR

IC BUF NON-INVERT 3.6V SC70-5

Texas Instruments

AU$0.57000 Details
Additional Resources
Standard Package 1
Other Names LTC3618EUF#TRPBFCT