Add To Favorites
LTC3601EUD#TRPBF Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.81000 AU$8.81
25 6.49240 AU$162.31
100 4.83740 AU$483.74
250 4.59548 AU$1,148.87
500 4.49184 AU$2,245.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC3601EUD#TRPBFDKR-ND
Copy   LTC3601EUD#TRPBFDKR-ND
Quantity Available 4,052
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3601EUD#TRPBF

Copy   LTC3601EUD#TRPBF
Description IC REG BUCK ADJ 1.5A 16QFN
Copy   IC REG BUCK ADJ 1.5A 16QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 14.52V
Current - Output 1.5A
Frequency - Switching 2MHz ~ 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC3601EUD#PBF - Linear Technology/Analog Devices | LTC3601EUD#PBF-ND DigiKey Electronics
  • LTC3601EUD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 1.5A 16QFN
  • Unit Price AU$8.36000
  • LTC3601EUD#PBF-ND
  • LTC4219IDHC-12#TRPBF - Linear Technology/Analog Devices | LTC4219IDHC-12#TRPBF-ND DigiKey Electronics
  • LTC4219IDHC-12#TRPBF
  • Linear Technology/Analog Devices
  • IC CONTROLLER HOT SWAP12A 16DFN
  • Unit Price AU$7.55390
  • LTC4219IDHC-12#TRPBF-ND
  • LTC3833EUDC#TRPBF - Linear Technology/Analog Devices | LTC3833EUDC#TRPBFCT-ND DigiKey Electronics
  • LTC3833EUDC#TRPBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR BUCK 20QFN
  • Unit Price AU$9.55000
  • LTC3833EUDC#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC3601EUD#TRPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3601EUD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: AU$4.36101
  • Cut Tape (CT) ? : LTC3601EUD#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,052 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: AU$8.81000
  • Tube ? : LTC3601EUD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,200 - Immediate
  • Unit Price: AU$8.36000

02:49:06 8/25/2019