AUD | USD
Favorite

LTC3406ABES5-2#TRMPBF Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Price & Procurement
1,168 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.79000 AU$6.79
25 3.77320 AU$94.33
100 3.75210 AU$375.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$6.79000

Excludes GST

AU$7.46900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC3406ABES5-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$3.64725

LTC3406ABES5-2#TRMPBF

Datasheet
Digi-Key Part Number LTC3406ABES5-2#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3406ABES5-2#TRMPBF
Copy  
Description IC REG BUCK ADJ 600MA TSOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC3406
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC702A

BOARD EVAL FOR LTC3406B-2ES5

Analog Devices Inc.

AU$108.42000 Details

DC500A-B

BOARD EVAL FOR LTC3406ES5

Analog Devices Inc.

AU$108.42000 Details

DC500A-E

BOARD EVAL FOR LTC3406BES5

Analog Devices Inc.

AU$108.42000 Details

DC500A-F

BOARD EVAL FOR LTC3406BES5

Analog Devices Inc.

AU$108.42000 Details
Additional Resources
Standard Package 1
Other Names LTC3406ABES5-2#TRMPBFDKR