AUD | USD
Favorite

LTC3315AEV#TRMPBF Buck Switching Regulator IC Positive Fixed 0.5V 2 Output 2A 12-VFQFN Exposed Pad
Price & Procurement
635 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.47000 AU$7.47
25 4.12680 AU$103.17
100 4.12590 AU$412.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC3315AEV#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$4.12588
  • Cut Tape (CT)  : LTC3315AEV#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
  • Unit Price: AU$7.47000
  • Tape & Reel (TR)  : LTC3315AEV#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$4.12589

LTC3315AEV#TRMPBF

Datasheet
Digi-Key Part Number LTC3315AEV#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3315AEV#TRMPBF
Copy  
Description IC REG BUCK 6A STEP-DOWN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 0.5V 2 Output 2A 12-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets LTC3315A
Silent Switcher 2 Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 2.25V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 1MHz ~ 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-LQFN (2x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTC3309AEV#TRMPBF

IC REG BUCK 6A STEP-DOWN

Linear Technology/Analog Devices

AU$7.90000 Details

AH1812-FA-7

MAGNETIC SWITCH OMNIPOLAR 4DFN

Diodes Incorporated

AU$1.66000 Details

ADA4500-2ARMZ

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

AU$4.54000 Details

STM32L496QGI6

IC MCU 32BIT 1MB FLASH 132UFBGA

STMicroelectronics

AU$18.20000 Details

LT3494AEDDB#TRPBF

IC REG BOOST ADJ 225MA 8DFN

Linear Technology/Analog Devices

AU$6.02000 Details

TPS3840DL18DBVR

IC SUPERVISOR W/ ADJ RESET TI

Texas Instruments

AU$1.38000 Details
Additional Resources
Standard Package 1
Other Names LTC3315AEV#TRMPBFDKR