AUD | USD
Favorite

LTC3225EDDB-1#TRMPBF Supercapacitor Charger PMIC 10-DFN (3x2)
Price & Procurement
1,024 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.72000 AU$7.72
25 5.12840 AU$128.21
100 4.24030 AU$424.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC3225EDDB-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$3.72476

LTC3225EDDB-1#TRMPBF

Datasheet
Digi-Key Part Number LTC3225EDDB-1#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3225EDDB-1#TRMPBF
Copy  
Description IC SUPERCAP CHARGER 150MA 10-DFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Supercapacitor Charger PMIC 10-DFN (3x2)

Copy  
Documents & Media
Datasheets LTC3225/-1
Product Training Modules LTC3225 and LTC3225-1 150mA SuperCapacitor Chargers
Video File Introducing Power by Linear
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Supercapacitor Charger
Current - Supply 20µA
Voltage - Supply 2.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x2)
Base Part Number LTC3225
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1220B

BOARD DEMO FOR LTC3225EDDB

Linear Technology/Analog Devices

AU$188.50000 Details

MIKROE-3001

UPS CLICK

MikroElektronika

AU$39.21000 Details
You May Also Be Interested In

LTC4425EMSE#TRPBF

IC SUPERCAP CHRGR DIO/MON 12MSOP

Linear Technology/Analog Devices

AU$9.06000 Details

LTC3625EDE#PBF

IC SUPERCAP CHARGER 1A 12DFN

Linear Technology/Analog Devices

AU$10.96000 Details
Additional Resources
Standard Package 1
Other Names LTC3225EDDB-1#TRMPBFDKR