AUD | USD
Favorite

LTC2451CTS8#TRMPBF 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8
Price & Procurement
532 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.73000 AU$4.73
25 3.38280 AU$84.57
100 2.78220 AU$278.22
250 2.67092 AU$667.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC2451CTS8#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$2.75060
  • Tape & Reel (TR)  : LTC2451CTS8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$2.62995

LTC2451CTS8#TRMPBF

Datasheet
Digi-Key Part Number LTC2451CTS8#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2451CTS8#TRMPBF
Copy  
Description IC ADC 16BIT SIG-DELTA TSOT23-8
Copy  
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8

Copy  
Documents & Media
Datasheets LTC2451
Product Training Modules LTC2460 and LTC2450 Delta Sigma ADC Families
Video File High Speed Converters by Analog Devices
Environmental Information Material Declaration LTC2451CTS8#TRMPBF
Design Resources Development Tool Selector
Featured Product No Latency Delta Sigma ADCs
Interactive RF Signal Chain
HTML Datasheet LTC2451
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 60
Number of Inputs 1
Input Type Single Ended
Data Interface I²C
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Mounting Type Surface Mount
Base Part Number LTC2451
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1383A-A

BOARD DELTA SIGMA ADC LTC2451

Linear Technology/Analog Devices

AU$83.20000 Details
You May Also Be Interested In

MCP3425A0T-E/CH

IC ADC 16BIT SIGMA-DELTA SOT23-6

Microchip Technology

AU$3.61000 Details

LTC2452CTS8#TRMPBF

IC ADC 16BIT SIG-DELTA TSOT23-8

Linear Technology/Analog Devices

AU$5.41000 Details

MCP3426A0T-E/SN

IC ADC 16BIT SIGMA-DELTA 8SOIC

Microchip Technology

AU$4.34000 Details

MAX619CPA+

IC REG CHARGE PUMP 5V 50MA 8DIP

Maxim Integrated

AU$5.09000 Details

M5231-000005-500PG

TRANSDUCER 0.5-4.5VDC 500PSI

TE Connectivity Measurement Specialties

AU$148.00000 Details

SMAJ20A

TVS DIODE 20V 32.4V DO214AC

Littelfuse Inc.

AU$0.68000 Details
Additional Resources
Standard Package 1
Other Names LTC2451CTS8#TRMPBFDKR