Add To Favorites
LTC2051HMS8#TRPBF Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.62000 AU$8.62
25 5.72840 AU$143.21
100 4.73660 AU$473.66
250 4.49972 AU$1,124.93
500 4.39826 AU$2,199.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2051HMS8#TRPBFCT-ND
Copy   LTC2051HMS8#TRPBFCT-ND
Quantity Available 3,650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2051HMS8#TRPBF

Copy   LTC2051HMS8#TRPBF
Description IC OPAMP CHOPPER 3MHZ RRO 8MSOP
Copy   IC OPAMP CHOPPER 3MHZ RRO 8MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Copy   Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 90pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 7V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC2051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2051HMS8#PBF - Linear Technology/Analog Devices | LTC2051HMS8#PBF-ND DigiKey Electronics
  • LTC2051HMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP CHOPPER 3MHZ RRO 8MSOP
  • Unit Price AU$7.24000
  • LTC2051HMS8#PBF-ND
  • LTP-587HR - Lite-On Inc. | 160-1108-ND DigiKey Electronics
  • LTP-587HR
  • Lite-On Inc.
  • LED ALPHANUM 0.5" HI-EFF RED CA
  • Unit Price AU$4.34000
  • 160-1108-ND
  • 5499922-6 - TE Connectivity AMP Connectors | AHK26H-ND DigiKey Electronics
  • 5499922-6
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 26POS 2.54MM
  • Unit Price AU$6.69000
  • AHK26H-ND
Additional Resources
Standard Package ? 1
Other Names LTC2051HMS8#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2051HMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$4.27016

22:08:42 4/20/2019