Add To Favorites
LT3798EMSE#TRPBF Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.43000 AU$8.43
25 6.22520 AU$155.63
100 4.63090 AU$463.09
250 4.39932 AU$1,099.83
500 4.30010 AU$2,150.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3798EMSE#TRPBFCT-ND
Copy   LT3798EMSE#TRPBFCT-ND
Quantity Available 5,510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3798EMSE#TRPBF

Copy   LT3798EMSE#TRPBF
Description IC FLYBACK CTLR W/PFC 16-MSOP
Copy   IC FLYBACK CTLR W/PFC 16-MSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP

Copy   Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Supply (Vcc/Vdd) 10V ~ 38V
Duty Cycle -
Frequency - Switching 500Hz ~ 150KHz
Operating Temperature -40°C ~ 125°C
Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 16-MSOP-EP
Mounting Type Surface Mount
Base Part Number LT3798
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1817B - Linear Technology/Analog Devices | DC1817B-ND DigiKey Electronics
  • DC1817B
  • Linear Technology/Analog Devices
  • EVAL BOARD FOR LT3798
  • Unit Price AU$293.28000
  • DC1817B-ND
You May Also Be Interested In
  • 750811248 - Wurth Electronics Midcom | 1297-1053-ND DigiKey Electronics
  • 750811248
  • Wurth Electronics Midcom
  • OFFLINE XFRM WE-UNIT LT
  • Unit Price AU$14.49000
  • 1297-1053-ND
  • IPB60R165CPATMA1 - Infineon Technologies | IPB60R165CPATMA1CT-ND DigiKey Electronics
  • IPB60R165CPATMA1
  • Infineon Technologies
  • MOSFET N-CH 600V 21A D2PAK
  • Unit Price AU$7.45000
  • IPB60R165CPATMA1CT-ND
  • SBR20A200CTB-13 - Diodes Incorporated | SBR20A200CTBDICT-ND DigiKey Electronics
  • SBR20A200CTB-13
  • Diodes Incorporated
  • DIODE ARRAY SBR 200V 10A D2PAK
  • Unit Price AU$1.99000
  • SBR20A200CTBDICT-ND
  • DC1817B - Linear Technology/Analog Devices | DC1817B-ND DigiKey Electronics
  • DC1817B
  • Linear Technology/Analog Devices
  • EVAL BOARD FOR LT3798
  • Unit Price AU$293.28000
  • DC1817B-ND
Additional Resources
Standard Package ? 1
Other Names LT3798EMSE#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3798EMSE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$4.17484
  • Digi-Reel® ? : LT3798EMSE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,510 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LT3798EMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,138 - Immediate
  • Unit Price: AU$8.01000

11:02:05 4/21/2019