Add To Favorites
LT3466EFE#TRPBF LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Yes Dimming 400mA 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.78000 AU$7.78
25 6.94040 AU$173.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3466EFE#TRPBFCT-ND
Copy   LT3466EFE#TRPBFCT-ND
Quantity Available 5,235
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3466EFE#TRPBF

Copy   LT3466EFE#TRPBF
Description IC LED DRIVER RGLTR DIM 16TSSOP
Copy   IC LED DRIVER RGLTR DIM 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Yes Dimming 400mA 16-TSSOP-EP

Copy   LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Yes Dimming 400mA 16-TSSOP-EP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 24V
Voltage - Output 39.5V
Current - Output / Channel 400mA
Frequency 1MHz
Dimming Yes
Applications Backlight
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
Base Part Number LT3466
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC915A - Linear Technology/Analog Devices | DC915A-ND DigiKey Electronics
  • DC915A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LT3466EDD
  • Unit Price AU$148.51000
  • DC915A-ND
You May Also Be Interested In
  • LT3466EFE#PBF - Linear Technology/Analog Devices | LT3466EFE#PBF-ND DigiKey Electronics
  • LT3466EFE#PBF
  • Linear Technology/Analog Devices
  • IC LED DRIVER RGLTR DIM 16TSSOP
  • Unit Price AU$6.57000
  • LT3466EFE#PBF-ND
  • LT3486EFE#PBF - Linear Technology/Analog Devices | LT3486EFE#PBF-ND DigiKey Electronics
  • LT3486EFE#PBF
  • Linear Technology/Analog Devices
  • IC LED DRIVER RGLTR DIM 16TSSOP
  • Unit Price AU$7.76000
  • LT3486EFE#PBF-ND
  • TPS61165TDBVRQ1 - Texas Instruments | 296-36816-1-ND DigiKey Electronics
  • TPS61165TDBVRQ1
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM SOT23-6
  • Unit Price AU$3.22000
  • 296-36816-1-ND
  • TPS61150ADRCR - Texas Instruments | 296-21273-1-ND DigiKey Electronics
  • TPS61150ADRCR
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM 10VSON
  • Unit Price AU$3.51000
  • 296-21273-1-ND
  • TPS61165DRVR - Texas Instruments | 296-22944-1-ND DigiKey Electronics
  • TPS61165DRVR
  • Texas Instruments
  • IC LED DRVR RGLTR DIM 1.2A 6SON
  • Unit Price AU$2.72000
  • 296-22944-1-ND
Additional Resources
Standard Package ? 1
Other Names LT3466EFE#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3466EFE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: AU$4.12783
  • Digi-Reel® ? : LT3466EFE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,235 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LT3466EFE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,178 - Immediate
    2,090 - Factory Stock ?
  • Unit Price: AU$6.57000

01:12:16 2/18/2019