AUD | USD
Favorite

Photo Not Available
FCA12265_LR2-W Reflector 37° Medium Round, 21.6mm Adhesive Tape and Position Pins
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
112 3.79482 AU$425.02

Submit a request for quotation on quantities greater than those displayed.

FCA12265_LR2-W

Datasheet
Digi-Key Part Number 711-2644-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FCA12265_LR2-W
Copy  
Description ASSEMBLY ROUND 1 POS 21.6MM D 14
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Reflector 37° Medium Round, 21.6mm Adhesive Tape and Position Pins

Copy  
Documents & Media
Datasheets FCA12265_LR2-W Datasheet
Environmental Information RoHS Cert
PCN Design/Specification Mult Devices 05/Jun/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series Leila
Part Status Active
Style/Size Round, 21.6mm
Optical Pattern Medium
For Use With/Related Manufacturer Osram
Viewing Angle 37°
Mounting Type Adhesive Tape and Position Pins
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With View More

LXML-PWC1-0100

LED LUXEON COOL WHITE 70CRI 3SMD

Lumileds

AU$4.31000 Details

LXML-PR01-0500

LED LUXEON REBEL ROYAL SMD

Lumileds

AU$4.88000 Details

LXM3-PD01

LED LUXEON REBEL DEEP RED SMD

Lumileds

AU$5.46000 Details

LXML-PWN1-0100

LED LUXEON NEUTRAL WHITE 3SMD

Lumileds

AU$4.31000 Details

LXML-PWC1-0120

LED LUXEON COOL WHITE 70CRI 3SMD

Lumileds

AU$4.97000 Details

LXML-PWN1-0120

LED LUXEON NEUTRAL WHITE 3SMD

Lumileds

AU$4.97000 Details
Additional Resources
Standard Package 112
Other Names 711-2644
FCA12265_LR2-W-ND