AUD | USD
Favorite

Photo Not Available
C11981_LENA-STD-BASE-COB-L110
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
60 2.91950 AU$175.17

Submit a request for quotation on quantities greater than those displayed.

C11981_LENA-STD-BASE-COB-L110

Datasheet
Digi-Key Part Number 711-1727-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C11981_LENA-STD-BASE-COB-L110
Copy  
Description BASE RND 58.6MM 12.8MM HT WHITE
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C11981_LENA-STD-BASE-COB-L110 Datasheet
Environmental Information RoHS Cert
PCN Design/Specification Mult Devices 05/Jun/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series Lena
Part Status Active
Accessory Type Base
For Use With/Related Products Nichia COBL110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

CN12918_LENINA-S

REFLECTOR NICHIA SPOT 74MM

Ledil

AU$21.16000 Details
Additional Resources
Standard Package 60
Other Names 711-1727
C11981_LENA-STD-BASE-COB-L110-ND