AUD | USD
Favorite

PW205030002B Gateway Ethernet
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 136.14000 AU$136.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$136.14000

Excludes GST

AU$149.75400

Includes GST

PW205030002B

Digi-Key Part Number 1829-1151-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PW205030002B
Copy  
Description PREMIERWAVE 2050 256MB FLASH
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Gateway Ethernet

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lantronix, Inc.
Series PremierWave® 2050
Part Status Active
Function Gateway
Modulation or Protocol -
Frequency 2.4GHz, 5GHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Data Rate (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 60
Other Names 1829-1151
PW205030002B-ND