AUD | USD

PW205030001B Gateway Ethernet
Non-Stock

PW205030001B

Datasheet
Digi-Key Part Number 1829-1119-ND
Copy  
Manufacturer

Lantronix, Inc.

Copy  
Manufacturer Part Number PW205030001B
Copy  
Description PREMIERWAVE 2050, 802.11AC EMBED
Copy  
Detailed Description

Gateway Ethernet

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lantronix, Inc.
Series PremierWave® 2050
Packaging Tray 
Part Status Obsolete
Function Gateway
Frequency 2.4GHz, 5GHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Features -
Voltage - Supply 5V
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0190700090

CONN RING CIRC 14-16AWG #10

Molex

AU$0.39000 Details

MIC5014YM-TR

IC GATE DRVR HI/LOW SIDE 8SOIC

Microchip Technology

AU$3.07000 Details

HDSP-4603-IJ000

DISPLAY 7SEG 0.43" SGL GRN 14DIP

Broadcom Limited

AU$2.46676 Details
Additional Resources
Standard Package 120
Other Names 1829-1119
PW205030001B-ND