AUD | USD
Favorite

PW205020002S Gateway Ethernet
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 141.06000 AU$141.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$141.06000

Excludes GST

AU$155.16600

Includes GST

PW205020002S

Digi-Key Part Number 1829-1150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PW205020002S
Copy  
Description PREMIERWAVE 2050 256MB FLASH
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Gateway Ethernet

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lantronix, Inc.
Series PremierWave® 2050
Part Status Active
Function Gateway
Modulation or Protocol -
Frequency 2.4GHz, 5GHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Data Rate (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1829-1150
PW205020002S-ND