AUD | USD

PW205020001S Gateway Ethernet
Non-Stock

PW205020001S

Datasheet
Digi-Key Part Number 1829-1061-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PW205020001S
Copy  
Description PREMIERWAVE 2050, 802.11AC ENTER
Copy  
Detailed Description

Gateway Ethernet

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lantronix, Inc.
Series PremierWave® 2050
Part Status Obsolete
Function Gateway
Frequency 2.4GHz, 5GHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Features -
Voltage - Supply 5V
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Associated Product

XPW100A003-01-B

STRIP ANTENNA

Lantronix, Inc.

AU$4.63000 Details
Additional Resources
Standard Package 1
Other Names 1829-1061
2511-1061
2511-1061-ND