AUD | USD
Favorite

Photo Not Available
PT40035SMN Cable Assembly Coaxial SMA to Cable Male to Cable 420.0" (10.7m) 35.0'
Price & Procurement
0 In Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
10 91.59000 AU$915.90

Submit a request for quotation on quantities greater than those displayed.

PT40035SMN

Digi-Key Part Number PT40035SMN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT40035SMN
Copy  
Description CBL ASSY PIGTAIL 35'400 SMA MALE
Copy  
Detailed Description

Cable Assembly Coaxial SMA to Cable Male to Cable 420.0" (10.7m) 35.0'

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies IAS
Series -
Part Status Active
Gender Male to Cable
Style SMA to Cable
1st Connector SMA Male Plug
2nd Connector Cable (Round)
Length 420.0" (10.7m) 35.0'
Cable Type -
Color -
Features -
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CAB.058

CBL ASSY SMA JACK 1.969"

Taoglas Limited

AU$14.28000 Details

0897611670

CBL ASSY SMA JACK RG178 5"

Molex

AU$9.76000 Details

CBA-SMAF-OP

CBL ASSY SMA RG178 7.874"

RF Solutions

AU$8.19000 Details
Additional Resources
Standard Package 1