AUD | USD
Favorite

TYS50402R2N-10 2.2µH Shielded Inductor 3.8A 19mOhm Max Nonstandard
Price & Procurement
117,910 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54900 $5.49
25 0.48000 $12.00
50 0.41120 $20.56
100 0.37710 $37.71
250 0.34280 $85.70
500 0.32226 $161.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.62000

Excludes GST

$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2714-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 115,500 - Immediate
  • Unit Price: AU$0.24683
  • Cut Tape (CT)  : 240-2714-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 117,910 - Immediate
  • Unit Price: AU$0.62000

TYS50402R2N-10

Datasheet
Digi-Key Part Number 240-2714-6-ND
Copy  
Manufacturer

Laird-Signal Integrity Products

Copy  
Manufacturer Part Number TYS50402R2N-10
Copy  
Description FIXED IND 2.2UH 3.8A 19 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Inductor 3.8A 19mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series TYS5040
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core -
Inductance 2.2µH
Tolerance ±30%
Current Rating (Amps) 3.8A
Current - Saturation (Isat) 4.9A
Shielding Shielded
DC Resistance (DCR) 19mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 240-2714-6