AUD | USD
Favorite

Price & Procurement
20,966 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.88000 AU$0.88
10 0.72200 AU$7.22
25 0.62280 AU$15.57
50 0.56060 AU$28.03
100 0.52330 AU$52.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.88000

Excludes GST

AU$0.96800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2429-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.34883
  • Cut Tape (CT)  : 240-2429-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,966 - Immediate
  • Unit Price: AU$0.88000

HI2220R151R-10

Datasheet
Digi-Key Part Number 240-2429-6-ND
Copy  
Manufacturer

Laird-Signal Integrity Products

Copy  
Manufacturer Part Number HI2220R151R-10
Copy  
Description FERRITE BEAD 150 OHM 2220 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

150 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 2220 (5650 Metric) 5A 15mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series HI
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 150 Ohms @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 15mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 2220 (5650 Metric)
Mounting Type Surface Mount
Height (Max) 0.081" (2.05mm)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

AU$93.60000 Details
You May Also Be Interested In

MI0805K601R-10

FERRITE BEAD 600 OHM 0805 1LN

Laird-Signal Integrity Products

AU$0.25000 Details

FBMH4532HM681-T

FERRITE BEAD 680 OHM 1812 1LN

Taiyo Yuden

AU$0.76000 Details
Additional Resources
Standard Package 1
Other Names 240-2429-6