AUD | USD
Favorite

BL652-SA-01-T/R Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.07000 $10.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$10.07000

Excludes GST

$11.07700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BL652-SA-01-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$9.19360
  • Cut Tape (CT)  : BL652-SA-01-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$10.07000

BL652-SA-01-T/R

Datasheet
Digi-Key Part Number BL652-SA-01-DKR-ND
Copy  
Manufacturer

Laird Connectivity Inc.

Copy  
Manufacturer Part Number BL652-SA-01-T/R
Copy  
Description RX TXRX MOD BLUETOOTH CHIP SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets BL652-Sx-0x
Design Resources Development Tool Selector
Featured Product BL652 Series Bluetooth 5 + NFC
BL65x Bluetooth® 5 Modules and Adapters
PCN Assembly/Origin BL652 Series Silicon Chg 10/May/2018
HTML Datasheet BL652-Sx-0x
EDA / CAD Models BL652-SA-01 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Connectivity Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation -
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF52832
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 5.4mA
Current - Transmitting 5.3mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 39-SMD Module
Base Part Number BL652-SA-01
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DVK-BL652-SA

DEVELOPMENT KIT FOR BL652-SA MOD

Laird Connectivity Inc.

AU$93.29000 Details

DVK-BL652-SC

DEVELOPMENT KIT FOR BL652-SCMOD

Laird Connectivity Inc.

AU$93.29000 Details
You May Also Be Interested In

453-00005

RX TXRX MODULE BT TRC ANT SMD

Laird Connectivity Inc.

AU$6.75000 Details

DVK-BL652-SA

DEVELOPMENT KIT FOR BL652-SA MOD

Laird Connectivity Inc.

AU$93.29000 Details

BL652-SC-01-T/R

RX TXRX MODULE BT I-PEX MHF4 SMD

Laird Connectivity Inc.

AU$10.07000 Details

NRF52-DK

DEV KIT FOR NRF52 BLE/NFC

Nordic Semiconductor ASA

AU$52.73000 Details

FTSH-105-01-F-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

AU$4.85000 Details

451-00001

RX TXRX MODULE BT TRC ANT SMD

Laird Connectivity Inc.

AU$12.91000 Details
Additional Resources
Standard Package 1
Other Names BL652-SA-01-DKR