AUD | USD
Favorite

KR3225Y32768EAW30TAA Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SMD
Non-Stock
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
3,000 4.50450 AU$13,513.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$4.50450

Excludes GST

AU$4.95495

Includes GST

Alternate Package
  • Cut Tape (CT)  : 1253-1029-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$6.52000
  • Digi-Reel®  : 1253-1029-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

KR3225Y32768EAW30TAA

Datasheet
Digi-Key Part Number 1253-1029-2-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number KR3225Y32768EAW30TAA
Copy  
Description IC RTC CLK/CALENDAR I2C SMD
Copy  
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SMD

Copy  
Customer Reference
Documents & Media
Datasheets KR3225Y Series Datasheet
PCN Obsolescence/ EOL Mult Devs 23/Nov/2020
HTML Datasheet KR3225Y Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series -
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Type Clock/Calendar
Features Alarm
Memory Size -
Time Format HH:MM:SS
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.3V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 2µA @ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD
Supplier Device Package SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 1253-1029-2