AUD | USD
Favorite

Price & Procurement
1,638 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.72000 AU$1.72
10 1.51900 AU$15.19
50 1.42080 AU$71.04
100 1.25550 AU$125.55
500 1.18940 AU$594.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4363-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.94848
  • Cut Tape (CT)  : 478-4363-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,638 - Immediate
  • Unit Price: AU$1.72000

CX5032GB20000H0PESZZ

Datasheet
Digi-Key Part Number 478-4363-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX5032GB20000H0PESZZ
Copy  
Description CRYSTAL 20.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20MHz ±50ppm Crystal 12pF 100 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets CX5032GB Series Datasheet
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX5032GB Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-4363-6