AUD | USD
Favorite

CX3225SB16000D0FFJCC 16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,978 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.26000 AU$1.26
10 1.11900 AU$11.19
50 1.04680 AU$52.34
100 0.92510 AU$92.51
500 0.87640 AU$438.20
1,000 0.73033 AU$730.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1351-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.64180
  • Cut Tape (CT)  : 1253-1351-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,978 - Immediate
  • Unit Price: AU$1.26000

CX3225SB16000D0FFJCC

Datasheet
Digi-Key Part Number 1253-1351-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB16000D0FFJCC
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1351-6