AUD | USD
Favorite

CX3225GB16000D0HEQCC 16MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
8,242 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.24000 AU$1.24
10 1.02600 AU$10.26
50 0.92320 AU$46.16
100 0.82050 AU$82.05
500 0.77946 AU$389.73
1,000 0.65638 AU$656.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1180-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.55942
  • Cut Tape (CT)  : 1253-1180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,242 - Immediate
  • Unit Price: AU$1.24000

CX3225GB16000D0HEQCC

Datasheet
Digi-Key Part Number 1253-1180-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB16000D0HEQCC
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
CX3225GB Series Datasheet
PCN Assembly/Origin Multiple Devices 12/Nov/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM315D32768DZFT

CRYSTAL 32.7680KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

AU$1.22000 Details

CDBA140-HF

DIODE SCHOTTKY 40V 1A DO214AC

Comchip Technology

AU$0.56000 Details
Additional Resources
Standard Package 1
Other Names 1253-1180-6
1254-1180-6
1254-1180-6-ND